| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | Yes |
| Longitudinal Balanced (dB) | 40(Min) |
| Polarity Reversal | No |
| Minimum Operating Supply Voltage (V) | 3.13 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Loop Current (mA) | 45 |
| Typical Supply Current (mA) | 25 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 42 |