Micro Commercial ComponentsSI3134KA-TPMOSFETs
Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-723 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1.1 | |
| -55 to 150 | |
| 0.75 | |
| 300@4.5V | |
| 0.78@4.5V | |
| 27@16V | |
| 250 | |
| 24 | |
| 19 | |
| 10.8 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.49(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

