Skyworks SolutionsSI3010-F-FSRCommunication Misc
Direct Access Arrangement (DAA) 2.4Kbps 3.3V 16-Pin SOIC T/R
| Compliant | |
| 5A991B | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Direct Access Arrangement (DAA) | |
| 2.4Kbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Digital | |
| 15 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

