Skyworks SolutionsSI3000-C-FSAudio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 16-Pin SOIC
| Compliant | |
| 5A991b. | |
| LTB | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| Serial | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

