| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 3.77 | |
| 33@4.5V | |
| 11@4.5V | |
| 1250 | |
| 5900 | |
| 1400 | |
| 13500 | |
| 530 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this SI2314EDS-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

