| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 8 | |
| ±8 | |
| 1 | |
| 4.4 | |
| 100 | |
| 1 | |
| 35@4.5V | |
| 12@4.5V|20@8V | |
| 960@4V | |
| 960 | |
| 10 | |
| 20 | |
| 40 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
