Micro Commercial ComponentsSI2303-TPMOSFETs
Trans MOSFET P-CH 30V 3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| 3 | |
| 100 | |
| 1 | |
| 55@10V | |
| 8.9@10V | |
| 8.9 | |
| 493@15V | |
| 1300 | |
| 16 | |
| 3.9 | |
| 31 | |
| 8.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

