Micro Commercial ComponentsSI2129DW-TPMOSFETs
Trans MOSFET P-CH 20V 1A 6-Pin SOT-363 T/R
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Dual | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±10 | |
| 1 | |
| -55 to 150 | |
| 1 | |
| 140@4.5V | |
| 3.2@4.5V | |
| 220@10V | |
| 0.4 | |
| 430 | |
| 12 | |
| 6 | |
| 27 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

