VishaySI1865DDL-T1-GE3Power Switches
Power Switch Hi Side 1-OUT 1.1A 376mOhm 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 12 | |
| 1.8 to 12 | |
| 1.1(Max) | |
| 376 | |
| 357 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side SI1865DDL-T1-GE3 power switch by Vishay. This charge controller has single output. It features 0.376 Ohm switch on resistance. This device has a maximum power dissipation of 357 mW. This charge controller has an input voltage of 1.8 to 12 V. Its maximum power dissipation is 357 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

