VishaySI1865DDL-T1-BE3Power Switches
Power Switch Hi Side 1-OUT 1.1A 376mOhm 6-Pin SC-70
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 12 | |
| 1.8 to 12 | |
| 1.1(Max) | |
| 376 | |
| 357 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

