Silicon LabsSI1153-AB00-GMRSpecialized Sensors
Ambient Light and Proximity Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ambient Light and Proximity Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
