Silicon LabsSI1143-M01-EVBSensor Development Boards and Kits
Si1141-M01/Si1142-M01/Si1143-M01 Ambient Light/Proximity Sensor Evaluation Kit Win 7 OS
| Compliant | |
| EAR99 | |
| NRND | |
| 8534.00.00.20 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| Si1141-M01/Si1142-M01/Si1143-M01 | |
| Ambient Light/Proximity | |
| USB | |
| Win 7 | |
| Si114x Programmer Toolkit v 2.3 |
Time is important. The SI1143-M01-EVB sensor development board and kit from Silicon Laboratories can quickly get a variety of sensors reporting to your microprocessor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

