| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Proximity and Ambient Light Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 | |
| Lead Shape | No Lead |
When used in tandem with a controller, this SI1143-A11-GMR ambient light sensor from Silicon Laboratories is perfect for automatically adjusting brightness levels of an electronic device. Its maximum power dissipation is 10(Min) mW. It has a digital output. This device has a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This part's peak wavelength is 850 nm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

