| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Digital Ambient Light Sensor and Proximity Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | ODFN EP |
| 8 | |
| Lead Shape | No Lead |
Never worry about important information not being documented with this SI1120-A-GMR specialized sensor from Silicon Laboratories. This part has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

