Silicon LabsSI1081-A-GMMicrocontrollers - MCUs

MCU 8-bit 8051 CISC 8KB Flash 2.4V 36-Pin QFN EP Tray

Silicon Laboratories' SI1081-A-GM microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 8KB. Its ADC resolution is 10. This device is based on the 8051 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

23 parts: Ships tomorrow

This item has been discontinued

    Total$3.23Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1340+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 23 parts
      • Price: $3.225

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.