Silicon LabsSI1060-A-GMRMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 2.4V 36-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Si106x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 11 | |
| 4 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.4 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

