Sanken Electric Co., LtdSI-8090S-LF1101DC to DC Converter and Switching Regulator Chip
Conv DC-DC 12V to 40V Step Down Single-Out 9V 3A 5-Pin(5+Tab) TO-220F
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 60(Typ) | |
| Yes | |
| 1 | |
| 9 | |
| 3 | |
| 12 | |
| 40 | |
| 120mV | |
| 40mV | |
| 88(Typ) | |
| -30 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

