BelSI-51005-FConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port MagJack®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Green/Green | |
| Yes | |
| Copper Alloy | |
| Nickel|Tin | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 16.13 | |
| 25.4 | |
| 13.97 | |
| MagJack® | |
| Number of Cores per Jack | 8 |
| 10BASE-T|100BASE-T|1000BASE-T | |
| Yes | |
| Tab Direction | Up |
| 11.43 | |
| 15.49 | |
| Through Hole |
Make a strong and durable connection with this rj-45 SI-51005-F telephone and telecom connector from Bel Fuse. This F connector's 10 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This part has an operating temperature of 0 to 70 °C. SI-51005-F is housed in thermoplastic. This product is 17.98 mm long, 15.21 mm tall and 25.4 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

