Bel Magnetic SolutionsSI-46014-FConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port MagJack®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Straight | |
| 10Gbps | |
| Yellow/Green | |
| Yes | |
| Copper Alloy | |
| Nickel|Tin | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Single | |
| 16.51 | |
| 17.21 | |
| 17.21 | |
| MagJack® | |
| Number of Cores per Jack | 4 |
| 10/100 Base-T | |
| No | |
| Tab Direction | Down |
| 11.43 | |
| 13.59 | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

