Sanken Electric Co., LtdSI-3025KSLinear Regulators
LDO Regulator Pos 2.5V 1A 8-Pin SOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2.4 | |
| 0.4@0.5A | |
| 10mV | |
| 40mV | |
| 0.35 | |
| 760 | |
| 130°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5.1 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

