Sensirion AGSHT45-AD1F-R2Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±1%RH/±0.1°C | |
| Serial (I2C) | |
| Digital | |
| 1.08 | |
| 3.3 | |
| 3.6 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

