Sensirion AGSHT40A-AD1B-R2Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) Automotive 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 16 | |
| ±3%RH/±0.3°C | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 500 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

