Sensirion AGSHT30-DIS-B2.5KSTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| ±2%RH/±0.2°C | |
| Serial (I2C) | |
| Digital | |
| 2.15 | |
| 3.3 | |
| 5.5 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

