OmniOn Power™SHHD003A0A41-SRZDC to DC Converter and Switching Regulator Module
Module DC-DC 24V/48VIN 1-OUT 5V 3A 15W 6-Pin Brick T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24/48 | |
| 75 | |
| 5 | |
| 3 | |
| 15 | |
| 2250VDC(Max) | |
| DC/DC | |
| 4 | |
| 350(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.5(Max) - 0.5(Min) |
| Package Width | 24.4 |
| Package Length | 27.9 |
| PCB changed | 6 |
| Supplier Package | Brick |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
