SamtecSHF-105-01-L-D-SM-K-TRConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R

As an added safety precaution, the shrouded SHF-105-01-L-D-SM-K-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. SHF-105-01-L-D-SM-K-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 12.7 mm long, 5.46 mm tall and 5.85 mm deep. This connector has an operating temperature of -55 to 125 °C.

11,385 parts: Ships in 3 days

    Total$3.28Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 11,385 parts
      • Price: $3.2839

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.