STMicroelectronicsSH68N65DM6AGMOSFETs
Trans MOSFET N-CH 650V 64A Automotive 9-Pin ACEPACK SMIT T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 650 | |
| ±25 | |
| -55 to 150 | |
| 64 | |
| 41@10V | |
| 116@10V | |
| 116 | |
| 5900@100V | |
| 379000 | |
| 11 | |
| 19 | |
| 108 | |
| 42 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.5 mm |
| Package Width | 23 mm |
| Package Length | 25 mm |
| PCB changed | 9 |
| Supplier Package | ACEPACK SMIT |
| 9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

