LittelfuseSH350Gas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 5kADC 5AAC 0.7pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| ±25% | |
| 750 | |
| 135(Typ) | |
| 900 | |
| 350 | |
| 5 | |
| 5(Min) | |
| 1 | |
| 0.7 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 90 | |
| 4.2 | |
| 5 | |
| 5 | |
| No | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

