SG Micro CorpSGM8557-1AXN5G/TROperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 180nm | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5.5 | |
| 240 | |
| Single | |
| 7@5V | |
| 30@5V | |
| 144 | |
| 102 | |
| 106 | |
| 105 to 115 | |
| 15 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

