SG Micro CorpSGM8552XMS8G/TROperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.02@5V | |
| 2.5 | |
| 5.5 | |
| 0.000005(Typ)@5V | |
| 0.00001@5V | |
| 1.11@5V | |
| Single | |
| 0.9@5V | |
| 47.5@5V | |
| 145 | |
| 0.13@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 1.53 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial/Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

