SG Micro CorpSGM8532XS/TROperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3.5@5V | |
| 2.1 | |
| 5.5 | |
| 0.0000005(Typ)@5V | |
| 0.0000005@5V | |
| 0.048@5V | |
| 22@5V | |
| Single | |
| 0.2@5V | |
| 37@5V | |
| 104 | |
| 76 | |
| 83 | |
| 80 to 85 | |
| 0.5 | |
| 18000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

