SG Micro CorpSGM8521XN5/TROperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3.5@5V | |
| 2.1 | |
| 5.5 | |
| 0.0000005(Typ)@5V | |
| 0.0000005@5V | |
| 0.0047(Typ)@5V | |
| 22@5V | |
| Single | |
| 0.04@5V | |
| 40@5V | |
| 104 | |
| 91(Typ) | |
| 63 | |
| 60 to 65 | |
| 150 | |
| 32000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

