SG Micro CorpSGM8270-2XMS8G/TROperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2.8@±18V | |
| 3.3 | |
| 36 | |
| ±1.65 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0003@±18V | |
| 0.0003@±18V | |
| Single|Dual | |
| 8@±18V | |
| 100@±18V | |
| 120 | |
| 0.3@±18V | |
| 106 | |
| 76 | |
| 75 to 80 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

