SG Micro CorpSGM8240-1AXN5G/TROperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O 24V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1@24V | |
| 2.7 | |
| 24 | |
| 0.000005@24V | |
| Single | |
| 0.05@24V | |
| 100@24V | |
| 120 | |
| 3.5@24V | |
| 97 | |
| 96 | |
| 95 to 105 | |
| 0.1 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.02(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

