SG Micro CorpSGM8210-1BXN5G/TROperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±12V/24V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1@24V | |
| 3.3 | |
| 24 | |
| ±1.65 | |
| ±3|±5|±9 | |
| ±12 | |
| 0.000005@24V | |
| Single|Dual | |
| 0.3@24V | |
| 25@24V | |
| 120 | |
| 0.4@24V | |
| 104 | |
| 98 | |
| 95 to 105 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.02(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

