SG Micro CorpSGM820A-1.6XTDE8G/TRSupervisory Circuits
Processor Supervisor 1.674V 1 Active Low/Open Drain 8-Pin TDFN EP T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 230 | |
| Active Low/Open Drain | |
| 1.658 | |
| 1.674 | |
| 1.69 | |
| 1.8|2.5|3|3.3|5 | |
| 1.6 | |
| 6.5 | |
| 3.3 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Supplier Package | TDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

