SG Micro CorpSGM8094XTS14/TROperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 2@5V | |
| 2.5 | |
| 5.5 | |
| 0.000002(Typ)@5V | |
| 0.000006@5V | |
| 30@5V | |
| 115@5V | |
| Single | |
| 265@5V | |
| 5.9@5V | |
| 104 | |
| 66 | |
| 66 | |
| 65 to 70 | |
| 170 | |
| 32 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

