SG Micro CorpSGM706-RYS8G/TRSupervisory Circuits
Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| 280 | |
| Active Low | |
| 2.56 | |
| 2.63 | |
| 2.68 | |
| 2.63 | |
| 1 | |
| 5.5 | |
| 150 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

