SG Micro CorpSGM4556YXDO8G/TRLevel Translators
Voltage Level Translator 2-CH Bidirectional/Unidirectional 8-Pin XTDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional/Unidirectional | |
| 2 | |
| Push-Pull | |
| 50 | |
| -50 | |
| 1.2/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 5/5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.05(Max) |
| Package Length | 1.45(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | XTDFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
