SG Micro CorpSGM3002XMS/TRAnalog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 12(Typ)@3V | |
| 9(Typ)@3V | |
| 120(Typ)@3V|120(Typ)@5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 125C | |
| 150 | |
| 150 | |
| 4.4@3V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

