SG Micro CorpSGM2581CYN5G/TRUSB Power Switches
USB Power Switch Single 5.5V 2.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 2.1 | |
| Active High | |
| 2.5 | |
| 5.5 | |
| 300 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.02(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

