SG Micro CorpSGM2212-ADJXTDB8G/TRLinear Regulators
LDO Regulator Pos 1.25V to 15V 0.8A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 15 | |
| 0.8 | |
| 2.7 | |
| 20 | |
| 0.045@100mA|0.21@500mA|0.35@800mA | |
| 1.262 | |
| 0.007%/V | |
| 0.32% | |
| 82°C/W | |
| 54°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

