SG Micro CorpSGM2203-5.0AYN3LG/TRLinear Regulators
LDO Regulator Pos 5V 0.15A 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2.7 | |
| 36 | |
| 1.85@150mA | |
| 0.012%/V | |
| 25mV | |
| 411 | |
| 304°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

