SG Micro CorpSGM2203-3.0AYN5G/TRLinear Regulators
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.7 | |
| 36 | |
| 1.85@150mA | |
| 0.012%/V | |
| 25mV | |
| 411 | |
| 304°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

