SG Micro CorpSGM2200H-3.3YK3G/TRLinear Regulators
LDO Regulator Pos 3.3V 0.06A 4-Pin(3+Tab) SOT-89
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.06 | |
| 2.7 | |
| 36 | |
| 2.1@60mA | |
| 0.025%/V | |
| 35mV | |
| 691 | |
| 152°C/W | |
| 136°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
