SG Micro CorpSGM2200-3.3YK3G/TRLinear Regulators
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.05 | |
| 26.4 | |
| 0.01%/V(Typ) | |
| 10mV | |
| 0.0038 | |
| 500 | |
| 200°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

