SG Micro CorpSGM2040-3.0YN5G/TRLinear Regulators
LDO Regulator Pos 3V 0.25A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.2 | |
| Fixed | |
| 3 | |
| 0.25 | |
| 1.7 | |
| 7.5 | |
| 0.13@100mA | |
| 0.002%/V(Typ) | |
| 3mV(Typ) | |
| 207°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Supplier Package | SOT-23 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

