SG Micro CorpSGM2036-5.0YN5G/TRLinear Regulators
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 1.6 | |
| 5.5 | |
| 0.21@300mA | |
| 0.1%/V | |
| 40mV | |
| 0.026 | |
| 390 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

