SG Micro CorpSGM2033-2.8XUDH4G/TRLinear Regulators
LDO Regulator Pos 2.8V 0.25A 4-Pin UTDFN T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.25 | |
| 1.8 | |
| 5.5 | |
| 0.145@250mA | |
| 0.01%/V(Typ) | |
| 7mV(Typ) | |
| 0.022 | |
| 158°C/W | |
| 98.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UTDFN |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
