SG Micro CorpSGM2021-1.2YN3G/TRLinear Regulators
LDO Regulator Pos 1.2V 0.3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.4@300mA | |
| 0.05%/V | |
| 0.008%/mA | |
| 0.22 | |
| 400 | |
| 250°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

