SG Micro CorpSGM2019-3.0YN5G/TRLinear Regulators
LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3 | |
| 0.3(Min) | |
| 2.5 | |
| 5.5 | |
| 0.4@300mA | |
| 0.05%/V | |
| 0.005%/mA | |
| 400 | |
| 260°C/W | |
| Shutdown|Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

